Part Details for 691304330007 by Wurth Elektronik
Overview of 691304330007 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 691304330007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-11054-ND
|
DigiKey | TERM BLOCK PLUG 7POS 180 3.81MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
81 In Stock |
|
$4.9680 / $7.4400 | Buy Now |
DISTI #
710-691304330007
|
Mouser Electronics | Pluggable Terminal Blocks WR-TBL 300VAC 12A 7P Vertical RoHS: Compliant | 0 |
|
$4.9600 / $7.4400 | Order Now |
DISTI #
57F1334
|
Bürklin Elektronik | Socket header, 7 pole, pitch 3.81 mm, straight, green, 691304330007 Min Qty: 1 | 50 |
|
$4.9381 / $7.3965 | Buy Now |
Part Details for 691304330007
691304330007 CAD Models
691304330007 Part Data Attributes
|
691304330007
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
691304330007
Wurth Elektronik
Serie 3043 - 3.81mm Screwless Vertical Entry Plug w. Plastic Latch WR-TBL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |