Part Details for 691304530005 by Wurth Elektronik
Overview of 691304530005 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 691304530005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK8509
|
Newark | Terminal Block, Pluggable, 5Pos, 12Awg Rohs Compliant: Yes |Wurth Elektronik 691304530005 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 73 |
|
$6.8200 / $9.8300 | Buy Now |
DISTI #
732-13751-ND
|
DigiKey | WR-TBL SERIES 3045_5.08 MM_SCREW Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
147 In Stock |
|
$5.3600 / $8.6900 | Buy Now |
DISTI #
710-691304530005
|
Mouser Electronics | Pluggable Terminal Blocks WR-TBL 300VAC 12A 5P Vertical RoHS: Compliant | 54 |
|
$5.3500 / $8.6900 | Buy Now |
DISTI #
74395771
|
RS | Terminal block, 5.08mm pitch, vertical, screwless plug, 26-14 AWG, 5 Pin | Wurth Elektronik 691304530005 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 20 |
|
$6.7600 / $8.7800 | Buy Now |
Part Details for 691304530005
691304530005 CAD Models
691304530005 Part Data Attributes
|
691304530005
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
691304530005
Wurth Elektronik
Barrier Strip Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |