Part Details for 691305530009 by Wurth Elektronik
Overview of 691305530009 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 691305530009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-13737-ND
|
DigiKey | WR-TBL SERIES 3055_5.08 MM_PCB H Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
305 In Stock |
|
$1.7430 / $2.8300 | Buy Now |
DISTI #
710-691305530009
|
Mouser Electronics | Pluggable Terminal Blocks WR-TBL 300VAC 16A 9P Vertical RoHS: Compliant | 0 |
|
$1.7400 / $2.8300 | Order Now |
DISTI #
57F1385
|
Bürklin Elektronik | Pin header, 9 pole, pitch 5.08 mm, straight, green, 691305530009 Min Qty: 1 | 40 |
|
$1.8996 / $2.8548 | Buy Now |
Part Details for 691305530009
691305530009 CAD Models
691305530009 Part Data Attributes:
|
691305530009
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
691305530009
Wurth Elektronik
Strip Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |