-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Serie 3075 - 5.08mm Reversed Gender Vertical PCB Header WR-TBL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK3741
|
Newark | Terminal Block, Socket, 4Pos, Th Rohs Compliant: Yes |Wurth Elektronik 691307500004 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 146 |
|
$2.5700 / $4.5400 | Buy Now |
DISTI #
732-691307500004-ND
|
DigiKey | 5.08 MM TERMINAL BLOCK HEADER, V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
134 In Stock |
|
$2.1450 / $4.0400 | Buy Now |
DISTI #
710-691307500004
|
Mouser Electronics | Pluggable Terminal Blocks WR-TBL 5.08mm THT 4Pin 20A 300V 20mOhm RoHS: Compliant | 84 |
|
$2.1400 / $4.0400 | Buy Now |
DISTI #
57F1414
|
Bürklin Elektronik | Pin header, 4 pole, pitch 5.08 mm, straight, green, 691307500004 Min Qty: 1 | 50 |
|
$2.1281 / $4.0210 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
691307500004
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
691307500004
Wurth Elektronik
Serie 3075 - 5.08mm Reversed Gender Vertical PCB Header WR-TBL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | STANDARD: UL 94V-0, PA66 | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 20 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |