Part Details for 691307500005 by Wurth Elektronik
Overview of 691307500005 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 691307500005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-691307500005-ND
|
DigiKey | 5.08 MM TERMINAL BLOCK HEADER, V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
83 In Stock |
|
$2.6800 / $5.0500 | Buy Now |
DISTI #
710-691307500005
|
Mouser Electronics | Pluggable Terminal Blocks WR-TBL 300VAC 20A 5P Vertical RoHS: Compliant | 172 |
|
$2.6700 / $5.0500 | Buy Now |
DISTI #
57F1415
|
Bürklin Elektronik | Pin header, 5 pole, pitch 5.08 mm, straight, green, 691307500005 Min Qty: 1 | 36 |
|
$2.6659 / $5.0214 | Buy Now |
Part Details for 691307500005
691307500005 CAD Models
691307500005 Part Data Attributes
|
691307500005
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
691307500005
Wurth Elektronik
Serie 3075 - 5.08mm Reversed Gender Vertical PCB Header WR-TBL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | STANDARD: UL 94V-0, PA66 | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 5 | |
Rated Current | 20 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |