There are no models available for this part yet.
Overview of 691307500006 by Wurth Elektronik
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 691307500006 by Wurth Elektronik
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70AK3742
|
Newark | Terminal Block, Socket, 6Pos, Th Rohs Compliant: Yes |Wurth Elektronik 691307500006 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 174 |
|
$3.8700 / $6.9300 | Buy Now | |
DISTI #
732-691307500006-ND
|
DigiKey | 5.08 MM TERMINAL BLOCK HEADER, V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
86 In Stock |
|
$3.2720 / $6.1600 | Buy Now | |
DISTI #
710-691307500006
|
Mouser Electronics | Pluggable Terminal Blocks WR-TBL 300VAC 20A 6P Vertical RoHS: Compliant | 372 |
|
$3.0300 / $6.1600 | Buy Now | |
DISTI #
74395691
|
RS | Terminal block, 5.08mm pitch, vertical reversed gender PCB header, 6 pins | Wurth Elektronik 691307500006 RoHS: Compliant Min Qty: 160 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7300 / $6.2200 | RFQ |
CAD Models for 691307500006 by Wurth Elektronik
Part Data Attributes for 691307500006 by Wurth Elektronik
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WUERTH ELEKTRONIK GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Samacsys Manufacturer
|
Würth Elektronik
|
Additional Feature
|
STANDARD: UL 94V-0, PA66
|
Fastening Method
|
CONNECTOR
|
Mounting Type
|
BOARD
|
Number of Decks
|
1
|
Number of Rows
|
1
|
Number of Ways
|
6
|
Rated Current
|
20 A
|
Rated Voltage
|
300 V
|
Safety Approval
|
CUL; UL
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|