Part Details for 691308330006 by Wurth Elektronik
Overview of 691308330006 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 691308330006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-10111-ND
|
DigiKey | TERM BLOCK HDR 6POS VERT 3.81MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
171 In Stock |
|
$2.8690 / $4.7800 | Buy Now |
DISTI #
710-691308330006
|
Mouser Electronics | Pluggable Terminal Blocks WR-TBL 300VAC 8A 6Po Straight RoHS: Compliant | 0 |
|
$2.8200 / $4.7800 | Order Now |
DISTI #
57F1424
|
Bürklin Elektronik | Pin header, 6 pole, pitch 3.81 mm, straight, green, 691308330006 Min Qty: 1 | 36 |
|
$2.9021 / $4.8368 | Buy Now |
Part Details for 691308330006
691308330006 CAD Models
691308330006 Part Data Attributes:
|
691308330006
Wurth Elektronik
Buy Now
|
Compare Parts:
691308330006
Wurth Elektronik
|
Samacsys Manufacturer | Würth Elektronik |