Part Details for 691309410004 by Wurth Elektronik
Overview of 691309410004 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 691309410004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-691309410004-ND
|
DigiKey | 7.62 MM TERMINAL BLOCK HEADER, H Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
118 In Stock |
|
$2.5540 / $4.3000 | Buy Now |
DISTI #
710-691309410004
|
Mouser Electronics | Fixed Terminal Blocks WR-TBL Terminal block - PCB Header - THT RoHS: Compliant | 0 |
|
$2.5500 / $4.3000 | Order Now |
DISTI #
74396097
|
RS | Terminal block, 7.62mm pitch, horizontal reversed gender PCB header, 4 pins | Wurth Elektronik 691309410004 RoHS: Compliant Min Qty: 150 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9200 / $2.4100 | RFQ |
Part Details for 691309410004
691309410004 CAD Models
691309410004 Part Data Attributes
|
691309410004
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
691309410004
Wurth Elektronik
Serie 3094 - 7.62mm Reversed Gender Horizontal PCB Header WR-TBL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |