Part Details for 691309410006 by Wurth Elektronik
Overview of 691309410006 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 691309410006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-691309410006-ND
|
DigiKey | 7.62 MM TERMINAL BLOCK HEADER, H Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
174 In Stock |
|
$4.2370 / $7.1400 | Buy Now |
DISTI #
710-691309410006
|
Mouser Electronics | Pluggable Terminal Blocks WR-TBL 300VAC 20A 6P Right Angle RoHS: Compliant | 94 |
|
$4.2300 / $7.1400 | Buy Now |
DISTI #
57F1440
|
Bürklin Elektronik | Pin header, 6 pole, pitch 7.62 mm, angled, green, 691309410006 Min Qty: 1 | 30 |
|
$4.2341 / $7.1357 | Buy Now |
Part Details for 691309410006
691309410006 CAD Models
691309410006 Part Data Attributes
|
691309410006
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
691309410006
Wurth Elektronik
Serie 3094 - 7.62mm Reversed Gender Horizontal PCB Header WR-TBL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |