Part Details for 691309410008 by Wurth Elektronik
Overview of 691309410008 by Wurth Elektronik
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 691309410008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-691309410008-ND
|
DigiKey | 7.62 MM TERMINAL BLOCK HEADER, H Min Qty: 90 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.4340 | Buy Now |
DISTI #
710-691309410008
|
Mouser Electronics | Pluggable Terminal Blocks WR-TBL 300VAC 20A 8P 20A Right Angle RoHS: Compliant | 0 |
|
$5.2600 / $8.8800 | Order Now |
DISTI #
74396101
|
RS | Terminal block, 7.62mm pitch, horizontal reversed gender PCB header, 8 pins | Wurth Elektronik 691309410008 RoHS: Compliant Min Qty: 90 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9700 / $4.9700 | RFQ |
|
Quest Components | BARRIER STRIP TERMINAL BLOCK | 5 |
|
$5.9250 / $11.8500 | Buy Now |
|
Quest Components | BARRIER STRIP TERMINAL BLOCK (Also Known As: 691 309 410 008) | 5 |
|
$5.9250 / $11.8500 | Buy Now |
Part Details for 691309410008
691309410008 CAD Models
691309410008 Part Data Attributes
|
691309410008
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
691309410008
Wurth Elektronik
Serie 3094 - 7.62mm Reversed Gender Horizontal PCB Header WR-TBL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |