There are no models available for this part yet.
Overview of 691309410012 by Wurth Elektronik
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 691309410012 by Wurth Elektronik
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
732-691309410012-ND
|
DigiKey | 7.62 MM TERMINAL BLOCK HEADER, H Min Qty: 70 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.9210 | Buy Now | |
DISTI #
710-691309410012
|
Mouser Electronics | Pluggable Terminal Blocks WR-TBL 7.62mm Pitch PCB Header 12P RoHS: Compliant | 68 |
|
$4.7600 / $4.9500 | Buy Now | |
DISTI #
74396094
|
RS | Terminal block, 7.62mm pitch, horizontal reversed gender PCB header, 12 pins | Wurth Elektronik 691309410012 RoHS: Compliant Min Qty: 70 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$5.3000 / $6.6300 | RFQ |
CAD Models for 691309410012 by Wurth Elektronik
Part Data Attributes for 691309410012 by Wurth Elektronik
691309410012
Wurth Elektronik
|
|
---|---|
Samacsys Manufacturer
|
Würth Elektronik
|
Want to compare parts?
-
691309410012Wurth ElektronikVS
-