-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Serie 3114 - 7.62mm Close Vertical PCB Header WR-TBL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-2827-ND
|
DigiKey | TERM BLOCK HDR 6POS VERT 7.62MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
2103 In Stock |
|
$0.8050 / $1.3200 | Buy Now |
DISTI #
710-691311400106
|
Mouser Electronics | Pluggable Terminal Blocks WR-TBL 300VAC 20A 6P Vertical RoHS: Compliant | 402 |
|
$0.8050 / $1.3200 | Buy Now |
DISTI #
57F1470
|
Bürklin Elektronik | Pin header, 6 pole, pitch 7.62 mm, straight, green, 691311400106 Min Qty: 1 | 35 |
|
$0.8587 / $1.3202 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
691311400106
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
691311400106
Wurth Elektronik
Serie 3114 - 7.62mm Close Vertical PCB Header WR-TBL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |