691311400108
Wurth Elektronik
Description: Serie 3114 - 7.62mm Close Vertical PCB Header WR-TBL

Overview of 691311400108 by Wurth Elektronik

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 691311400108 by Wurth Elektronik

Part # Manufacturer Description Stock Price Buy
DISTI # 732-2828-ND
DigiKey TERM BLOCK HDR 8POS VERT 7.62MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk 3395
In Stock
  • 1 $1.4700
  • 10 $1.3110
  • 50 $1.1300
  • 100 $1.0150
  • 150 $0.9550
$0.9550 / $1.4700 Buy Now
DISTI # 710-691311400108
Mouser Electronics Pluggable Terminal Blocks WR-TBL 300VAC 20A 8P Vertical RoHS: Compliant 113
  • 1 $1.4700
  • 10 $1.3100
  • 50 $1.1300
  • 100 $1.0200
  • 300 $0.9540
$0.9540 / $1.4700 Buy Now

CAD Models for 691311400108 by Wurth Elektronik
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 691311400108 by Wurth Elektronik

691311400108
Wurth Elektronik
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WUERTH ELEKTRONIK GMBH & CO KG
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.90.40.00
Samacsys Manufacturer
Würth Elektronik
Terminal and Terminal Block Type
BARRIER STRIP TERMINAL BLOCK
Want to compare parts?
  1. 691311400108
    Wurth Elektronik
    Serie 3114 - 7.62mm Close Vertical PCB Header WR-TBL
    VS

Related Parts for 691311400108

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 691311400108 by Wurth Elektronik.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 691311400108 by Wurth Elektronik

Select Manufacturer
Which Manufacturer of 691311400108 would you like to use for your alert(s)?
  • Please alert me when 691311400108 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 691311400108 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 691311400108 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 691311400108 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 691311400108.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 691311400108 by Wurth Elektronik

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: