-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Serie 311 - 5.08mm Open Vertical PCB Header WR-TBL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19P1432
|
Newark | Wire-To-Board Connector, Wr-Tbl 311 Series, Through Hole, Header, 3, 5.08 Mm, Tin Plated Contacts Rohs Compliant: Yes |Wurth Elektronik 691311500003 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 567 |
|
$0.5370 / $0.6090 | Buy Now |
DISTI #
732-2053-ND
|
DigiKey | TERM BLOCK HDR 3POS VERT 5.08MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
629 In Stock |
|
$0.4320 / $0.5900 | Buy Now |
DISTI #
710-691311500003
|
Mouser Electronics | Pluggable Terminal Blocks WR-TBL 300VAC 20A 3P Vertical RoHS: Compliant | 162 |
|
$0.4570 / $0.6000 | Buy Now |
DISTI #
71071885
|
RS | 311, 5.08mm Pitch Straight Pluggable Term Block, PCB Header, Through Hole, 3 Way | Wurth Elektronik 691311500003 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 20 |
|
$0.4360 / $0.6060 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
691311500003
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
691311500003
Wurth Elektronik
Serie 311 - 5.08mm Open Vertical PCB Header WR-TBL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |