There are no models available for this part yet.
Overview of 691311500013 by Wurth Elektronik
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 691311500013 by Wurth Elektronik
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
732-691311500013-ND
|
DigiKey | TERM BLOCK HDR 13POS VERT 5.08MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
239 In Stock |
|
$1.8290 / $2.7900 | Buy Now | |
DISTI #
710-691311500013
|
Mouser Electronics | Pluggable Terminal Blocks WR-TBL 300VAC 20Amp 13P Vertical RoHS: Compliant | 0 |
|
$1.8200 / $2.7900 | Order Now | |
DISTI #
74395648
|
RS | Terminal block, 5.08mm pitch, open vertical PCB header, 300VAC, 13 Pins | Wurth Elektronik 691311500013 RoHS: Compliant Min Qty: 120 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3800 / $1.7200 | RFQ |
CAD Models for 691311500013 by Wurth Elektronik
Part Data Attributes for 691311500013 by Wurth Elektronik
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WUERTH ELEKTRONIK GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Samacsys Manufacturer
|
Würth Elektronik
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|