Part Details for 691311500014 by Wurth Elektronik
Overview of 691311500014 by Wurth Elektronik
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 691311500014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-691311500014-ND
|
DigiKey | TERM BLOCK HDR 14POS VERT 5.08MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
109 In Stock |
|
$1.9470 / $2.9700 | Buy Now |
DISTI #
710-691311500014
|
Mouser Electronics | Pluggable Terminal Blocks WR-TBL PCB Header 8P 3.5mm Pitch RoHS: Compliant | 119 |
|
$1.9400 / $2.9700 | Buy Now |
DISTI #
74395649
|
RS | Terminal block, 5.08mm pitch, open vertical PCB header, 300VAC, 14 Pins | Wurth Elektronik 691311500014 RoHS: Compliant Min Qty: 120 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4700 / $1.8300 | RFQ |
|
Bristol Electronics | Min Qty: 2 | 10 |
|
$2.9120 / $4.4800 | Buy Now |
|
Quest Components | 8 |
|
$3.0000 / $6.0000 | Buy Now |
Part Details for 691311500014
691311500014 CAD Models
691311500014 Part Data Attributes
|
691311500014
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
691311500014
Wurth Elektronik
Serie 311 - 5.08mm Open Vertical PCB Header WR-TBL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |