Part Details for 691311500111 by Wurth Elektronik
Overview of 691311500111 by Wurth Elektronik
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 691311500111
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK7230
|
Newark | Terminal Block, Header, 11Pos, Th Rohs Compliant: Yes |Wurth Elektronik 691311500111 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 109 |
|
$1.6300 / $2.3900 | Buy Now |
DISTI #
732-691311500111-ND
|
DigiKey | TERM BLOCK HDR 11POS VERT 5.08MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
44 In Stock |
|
$1.3800 / $2.1100 | Buy Now |
DISTI #
710-691311500111
|
Mouser Electronics | Pluggable Terminal Blocks WR-TBL PCB Header 8P 3.5mm Pitch RoHS: Compliant | 70 |
|
$1.3700 / $2.1100 | Buy Now |
DISTI #
3768052
|
element14 Asia-Pacific | TERMINAL BLOCK, HEADER, 11POS, TH RoHS: Compliant Min Qty: 1 Container: Each | 109 |
|
$1.4693 / $2.2701 | Buy Now |
DISTI #
3768052
|
Farnell | TERMINAL BLOCK, HEADER, 11POS, TH RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 1 Days Container: Each | 109 |
|
$1.3421 / $2.3956 | Buy Now |
Part Details for 691311500111
691311500111 CAD Models
691311500111 Part Data Attributes
|
691311500111
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
691311500111
Wurth Elektronik
Serie 311 - 5.08mm Close Vertical PCB Header WR-TBL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | STANDARD: UL 94V-0, PBT | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 11 | |
Rated Current | 20 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |