Part Details for 691311500113 by Wurth Elektronik
Overview of 691311500113 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Financial Technology (Fintech)
Electronic Manufacturing
Communication and Networking
Price & Stock for 691311500113
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK3753
|
Newark | Terminal Block, Header, 13Pos, Th Rohs Compliant: Yes |Wurth Elektronik 691311500113 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$2.0100 / $2.9400 | Buy Now |
DISTI #
732-691311500113-ND
|
DigiKey | TERM BLOCK HDR 13POS VERT 5.08MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
109 In Stock |
|
$1.7020 / $2.5900 | Buy Now |
DISTI #
710-691311500113
|
Mouser Electronics | Pluggable Terminal Blocks WR-TBL PCB Header 8P 3.5mm Pitch RoHS: Compliant | 131 |
|
$1.7000 / $2.6000 | Buy Now |
DISTI #
74395501
|
RS | Terminal block, 5.08mm pitch, close vertical PCB header, 300VAC, 13 Pins | Wurth Elektronik 691311500113 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 20 |
|
$2.0700 / $2.6300 | Buy Now |
Part Details for 691311500113
691311500113 CAD Models
691311500113 Part Data Attributes
|
691311500113
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
691311500113
Wurth Elektronik
Serie 311 - 5.08mm Close Vertical PCB Header WR-TBL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | STANDARD: UL 94V-0, PBT | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 13 | |
Rated Current | 20 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |