There are no models available for this part yet.
Overview of 691311500116 by Wurth Elektronik
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 691311500116 by Wurth Elektronik
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70AK7233
|
Newark | Terminal Block, Header, 16Pos, Th Rohs Compliant: Yes |Wurth Elektronik 691311500116 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 92 |
|
$2.3100 / $3.3900 | Buy Now | |
DISTI #
732-691311500116-ND
|
DigiKey | TERM BLOCK HDR 16POS VERT 5.08MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
84 In Stock |
|
$1.9570 / $2.9800 | Buy Now | |
DISTI #
710-691311500116
|
Mouser Electronics | Pluggable Terminal Blocks WR-TBL 300VAC 20 Amp 16P Vertical RoHS: Compliant | 58 |
|
$1.9500 / $2.9900 | Buy Now | |
DISTI #
74395504
|
RS | Terminal block, 5.08mm pitch, close vertical PCB header, 300VAC, 16 Pins | Wurth Elektronik 691311500116 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 20 |
|
$2.3300 / $3.0200 | Buy Now |
CAD Models for 691311500116 by Wurth Elektronik
Part Data Attributes for 691311500116 by Wurth Elektronik
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WUERTH ELEKTRONIK GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Samacsys Manufacturer
|
Würth Elektronik
|
Additional Feature
|
STANDARD: UL 94V-0, PBT
|
Fastening Method
|
CONNECTOR
|
Mounting Type
|
BOARD
|
Number of Decks
|
1
|
Number of Rows
|
1
|
Number of Ways
|
16
|
Rated Current
|
20 A
|
Rated Voltage
|
300 V
|
Safety Approval
|
CUL; UL; VDE
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|