Part Details for 691311500118 by Wurth Elektronik
Overview of 691311500118 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 691311500118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-691311500118-ND
|
DigiKey | TERM BLOCK HDR 18POS VERT 5.08MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
118 In Stock |
|
$2.2390 / $3.4100 | Buy Now |
DISTI #
710-691311500118
|
Mouser Electronics | Pluggable Terminal Blocks WR-TBL 300VAC 20 Amp 18P Vertical RoHS: Compliant | 91 |
|
$2.2300 / $3.4200 | Buy Now |
DISTI #
74395506
|
RS | Terminal block, 5.08mm pitch, close vertical PCB header, 300VAC, 18 Pins | Wurth Elektronik 691311500118 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 20 |
|
$2.6600 / $3.4500 | Buy Now |
Part Details for 691311500118
691311500118 CAD Models
691311500118 Part Data Attributes
|
691311500118
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
691311500118
Wurth Elektronik
Serie 311 - 5.08mm Close Vertical PCB Header WR-TBL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | STANDARD: UL 94V-0, PBT | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 18 | |
Rated Current | 20 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |