Part Details for 691312510022 by Wurth Elektronik
Overview of 691312510022 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 691312510022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-691312510022-ND
|
DigiKey | TERM BLOCK HDR 22P 90DEG 5.08MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
38 In Stock |
|
$3.7580 / $5.9400 | Buy Now |
DISTI #
710-691312510022
|
Mouser Electronics | Pluggable Terminal Blocks WR-TBL 300VAC 20Amps 22P Right Angle RoHS: Compliant | 18 |
|
$3.7500 / $5.9400 | Buy Now |
DISTI #
57F1562
|
Bürklin Elektronik | Pin header, 22 pole, pitch 5.08 mm, angled, green, 691312510022 Min Qty: 1 | 30 |
|
$3.7693 / $5.9618 | Buy Now |
Part Details for 691312510022
691312510022 CAD Models
691312510022 Part Data Attributes
|
691312510022
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
691312510022
Wurth Elektronik
Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |