-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-2806-ND
|
DigiKey | TERM BLOCK HDR 3POS 90DEG 5MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
138 In Stock |
|
$0.5000 / $0.8300 | Buy Now |
DISTI #
710-691312710003
|
Mouser Electronics | Pluggable Terminal Blocks WR-TBL 300VAC 20A 3P Right Angle RoHS: Compliant | 467 |
|
$0.4990 / $0.8300 | Buy Now |
DISTI #
74395313
|
RS | Terminal block, 5.00mm pitch, open horizontal PCB header, 300VAC, 3 Pins | Wurth Elektronik 691312710003 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 20 |
|
$0.6000 / $0.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
691312710003
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
691312710003
Wurth Elektronik
Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | STANDARD: UL 94V-0, PBT | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 20 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |