Part Details for 691312710006 by Wurth Elektronik
Overview of 691312710006 by Wurth Elektronik
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 691312710006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-2809-ND
|
DigiKey | TERM BLOCK HDR 6POS 90DEG 5MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
305 In Stock |
|
$0.7630 / $1.3200 | Buy Now |
DISTI #
710-691312710006
|
Mouser Electronics | Pluggable Terminal Blocks WR-TBL 300VAC 20A 6P Right Angle RoHS: Compliant | 373 |
|
$0.7620 / $1.3200 | Buy Now |
DISTI #
1841292
|
element14 Asia-Pacific | TERMINAL BLOCK, HEADER, 6WAYS, TH R/A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.7999 / $1.3871 | Buy Now |
Part Details for 691312710006
691312710006 CAD Models
691312710006 Part Data Attributes
|
691312710006
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
691312710006
Wurth Elektronik
Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | STANDARD: UL 94V-0, PBT | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 6 | |
Rated Current | 20 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |