Part Details for 691312710007 by Wurth Elektronik
Overview of 691312710007 by Wurth Elektronik
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 691312710007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-691312710007-ND
|
DigiKey | TERM BLOCK HDR 7POS 90DEG 5MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
237 In Stock |
|
$1.0440 / $1.4300 | Buy Now |
DISTI #
710-691312710007
|
Mouser Electronics | Pluggable Terminal Blocks WR-TBL 300VAC 20A 7P Right Angle RoHS: Compliant | 214 |
|
$1.0400 / $1.4300 | Buy Now |
DISTI #
74395317
|
RS | Terminal block, 5.00mm pitch, open horizontal PCB header, 300VAC, 7 Pins | Wurth Elektronik 691312710007 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 20 |
|
$1.1400 / $1.4400 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 15 |
|
$2.2500 / $3.0000 | Buy Now |
|
Quest Components | 12 |
|
$2.5000 / $4.0000 | Buy Now |
Part Details for 691312710007
691312710007 CAD Models
691312710007 Part Data Attributes
|
691312710007
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
691312710007
Wurth Elektronik
Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | STANDARD: UL 94V-0, PBT | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 7 | |
Rated Current | 20 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL; VDE | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |