Part Details for 691315710004 by Wurth Elektronik
Overview of 691315710004 by Wurth Elektronik
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Smart Cities
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Part Details for 691315710004
691315710004 CAD Models
691315710004 Part Data Attributes:
|
691315710004
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
691315710004
Wurth Elektronik
Serie 3157 - 5.00mm Horizontal Entry Plug with Spring Clamp WR-TBL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |