691317410006
Wurth Elektronik
Description: Serie 3174 - 7.62mm Close Horizontal PCB Header with Flanges WR-TBL

Overview of 691317410006 by Wurth Elektronik

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 691317410006 by Wurth Elektronik

Part # Manufacturer Description Stock Price Buy
DISTI # 691317410006-ND
DigiKey TERM BLOCK HDR 6POS 90DEG 7.62MM Min Qty: 125 Lead time: 14 Weeks Container: Bulk 125
In Stock
  • 125 $2.0062
$2.0062 Buy Now
DISTI # 710-691317410006
Mouser Electronics Fixed Terminal Blocks WR-TBL 300VAC 20A 6P Right Angle RoHS: Compliant 79
  • 1 $3.0100
$3.0100 Buy Now
DISTI # 74396079
RS Terminal block, 7.62mm pitch, close horizontal PCB header, 300VAC, 6 Pins | Wurth Elektronik 691317410006 RoHS: Compliant Min Qty: 125 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk 0
  • 125 $2.5800
  • 625 $2.3700
  • 1,250 $2.0600
$2.0600 / $2.5800 RFQ

CAD Models for 691317410006 by Wurth Elektronik
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 691317410006 by Wurth Elektronik

691317410006
Wurth Elektronik
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WUERTH ELEKTRONIK GMBH & CO KG
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.90.40.00
Samacsys Manufacturer
Würth Elektronik
Terminal and Terminal Block Type
BARRIER STRIP TERMINAL BLOCK
Want to compare parts?
  1. 691317410006
    Wurth Elektronik
    Serie 3174 - 7.62mm Close Horizontal PCB Header with Flanges WR-TBL
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 691317410006 by Wurth Elektronik.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 691317410006 by Wurth Elektronik

Select Manufacturer
Which Manufacturer of 691317410006 would you like to use for your alert(s)?
  • Please alert me when 691317410006 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 691317410006 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 691317410006 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 691317410006 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 691317410006.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 691317410006 by Wurth Elektronik

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: