Part Details for 691317410012 by Wurth Elektronik
Overview of 691317410012 by Wurth Elektronik
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 691317410012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-691317410012-ND
|
DigiKey | 7.62 MM TERMINAL BLOCK HEADER, H Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
75 In Stock |
|
$3.0720 / $4.8500 | Buy Now |
DISTI #
710-691317410012
|
Mouser Electronics | Pluggable Terminal Blocks WR-TBL 7.62mm Pitch PCB Header 12P RoHS: Compliant | 70 |
|
$2.1600 / $2.5500 | Buy Now |
DISTI #
74396073
|
RS | Terminal block, 7.62mm pitch, close horizontal PCB header, 300VAC, 12 Pins | Wurth Elektronik 691317410012 RoHS: Compliant Min Qty: 75 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3200 / $2.9000 | RFQ |
|
Bristol Electronics | Min Qty: 2 | 10 |
|
$2.9120 / $4.4800 | Buy Now |
|
Quest Components | 8 |
|
$3.0000 / $6.0000 | Buy Now |
Part Details for 691317410012
691317410012 CAD Models
691317410012 Part Data Attributes
|
691317410012
Wurth Elektronik
Buy Now
|
Compare Parts:
691317410012
Wurth Elektronik
|
Samacsys Manufacturer | Würth Elektronik |