Part Details for 691317710008 by Wurth Elektronik
Overview of 691317710008 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 691317710008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-691317710008-ND
|
DigiKey | 5.00 MM TERMINAL BLOCK HEADER, H Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
26 In Stock |
|
$2.4860 / $3.9200 | Buy Now |
DISTI #
710-691317710008
|
Mouser Electronics | Pluggable Terminal Blocks WR-TBL 300VAC 20A 8P Right Angle RoHS: Compliant | 15 |
|
$2.4800 / $3.9200 | Buy Now |
DISTI #
74395279
|
RS | Terminal block, 5.00mm pitch, close horizontal PCB header, flanges, 8 Pins | Wurth Elektronik 691317710008 RoHS: Compliant Min Qty: 150 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8700 / $2.3400 | RFQ |
Part Details for 691317710008
691317710008 CAD Models
691317710008 Part Data Attributes
|
691317710008
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
691317710008
Wurth Elektronik
Serie 3177 - 5.00mm Close Horizontal PCB Header with Flanges WR-TBL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |