Part Details for 691318400004 by Wurth Elektronik
Overview of 691318400004 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 691318400004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-691318400004-ND
|
DigiKey | 7.62 MM TERMINAL BLOCK HEADER, V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
77 In Stock |
|
$2.0230 / $3.4100 | Buy Now |
DISTI #
710-691318400004
|
Mouser Electronics | Pluggable Terminal Blocks WR-TBL 300VAC 20A 4P Vertical RoHS: Compliant | 99 |
|
$2.0200 / $3.4100 | Buy Now |
DISTI #
57F1651
|
Bürklin Elektronik | Pin header, 4 pole, pitch 7.62 mm, straight, green, 691318400004 Min Qty: 1 | 50 |
|
$2.0202 / $3.4065 | Buy Now |
DISTI #
3768573
|
Farnell | TERMINAL BLOCK, HEADER, 4POS, TH RoHS: Compliant Min Qty: 200 Lead time: 12 Weeks, 1 Days Container: Each | 0 |
|
$2.0854 | Buy Now |
Part Details for 691318400004
691318400004 CAD Models
691318400004 Part Data Attributes:
|
691318400004
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
691318400004
Wurth Elektronik
Serie 3184 - 7.62mm Close Vertical PCB Header with Flanges WR-TBL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |