Part Details for 691318700005 by Wurth Elektronik
Overview of 691318700005 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 691318700005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-691318700005-ND
|
DigiKey | 5.00 MM TERMINAL BLOCK HEADER, V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
191 In Stock |
|
$1.8640 / $2.9400 | Buy Now |
DISTI #
710-691318700005
|
Mouser Electronics | Pluggable Terminal Blocks WR-TBL 300VAC 20A 5P Vertical RoHS: Compliant | 0 |
|
$1.8600 / $2.9500 | Order Now |
DISTI #
74395286
|
RS | Terminal block, 5.00mm pitch, close vertical PCB header, flanges, 5 Pins | Wurth Elektronik 691318700005 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 20 |
|
$2.3600 / $3.0700 | Buy Now |
Part Details for 691318700005
691318700005 CAD Models
691318700005 Part Data Attributes
|
691318700005
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
691318700005
Wurth Elektronik
Serie 3187 - 5.00mm Close Vertical PCB Header with Flanges WR-TBL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | STANDARD: UL 94V-0, POLYBUTYLENE TEREPHTHALATE | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 5 | |
Rated Current | 20 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL; VDE | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |