Part Details for 691318700012 by Wurth Elektronik
Overview of 691318700012 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 691318700012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-691318700012-ND
|
DigiKey | 5.00 MM TERMINAL BLOCK HEADER, V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
43 In Stock |
|
$3.3670 / $5.3200 | Buy Now |
DISTI #
710-691318700012
|
Mouser Electronics | Pluggable Terminal Blocks WR-TBL 300VAC 20Amps 12P Vertical RoHS: Compliant | 0 |
|
$3.3600 / $5.3200 | Order Now |
DISTI #
57F1672
|
Bürklin Elektronik | Pin header, 12 pole, pitch 5 mm, straight, green, 691318700012 Min Qty: 1 | 30 |
|
$3.3609 / $5.3044 | Buy Now |
DISTI #
3767742
|
Farnell | TERMINAL BLOCK, HEADER, 12POS, TH RoHS: Compliant Min Qty: 120 Lead time: 12 Weeks, 1 Days Container: Each | 0 |
|
$4.2180 | Buy Now |
Part Details for 691318700012
691318700012 CAD Models
691318700012 Part Data Attributes:
|
691318700012
Wurth Elektronik
Buy Now
|
Compare Parts:
691318700012
Wurth Elektronik
|
Samacsys Manufacturer | Würth Elektronik |