-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16T1535
|
Newark | Wire-To-Board Connector, Wr-Tbl 3211 Series, Through Hole, Header, 5, 3.5 Mm Rohs Compliant: Yes |Wurth Elektronik 691321100005 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 341 |
|
$0.8610 / $1.3200 | Buy Now |
DISTI #
732-2766-ND
|
DigiKey | TERM BLOCK HDR 5POS VERT 3.5MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
433 In Stock |
|
$0.7170 / $1.1700 | Buy Now |
DISTI #
710-691321100005
|
Mouser Electronics | Pluggable Terminal Blocks WR-TBL 300VAC 10A 5P Straight RoHS: Compliant | 1920 |
|
$0.7140 / $1.1700 | Buy Now |
DISTI #
71071938
|
RS | 3211, 3.5mm Pitch Straight Pluggable Term Block, PCB Header, Through Hole, 5 Way | Wurth Elektronik 691321100005 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 20 |
|
$0.9300 / $1.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
691321100005
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
691321100005
Wurth Elektronik
Barrier Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | STANDARD: UL 94V-0, PA66 | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 5 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |
This table gives cross-reference parts and alternative options found for 691321100005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 691321100005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
20020108-H051A01LF | Barrier Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 691321100005 vs 20020108-H051A01LF |