Part Details for 691321300015 by Wurth Elektronik
Overview of 691321300015 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 691321300015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK3772
|
Newark | Terminal Block, Header, 15Pos, Th Rohs Compliant: Yes |Wurth Elektronik 691321300015 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 94 |
|
$3.2200 / $4.2700 | Buy Now |
DISTI #
732-691321300015-ND
|
DigiKey | 3.81 MM TERMINAL BLOCK HEADER, V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
20 In Stock |
|
$2.7340 / $3.7400 | Buy Now |
DISTI #
710-691321300015
|
Mouser Electronics | Pluggable Terminal Blocks WR-TBL PCB Header 8P 3.5mm Pitch RoHS: Compliant | 172 |
|
$2.7300 / $3.7400 | Buy Now |
DISTI #
57F1701
|
Bürklin Elektronik | Pin header, 15 pole, pitch 3.81 mm, straight, green, 691321300015 Min Qty: 1 | 36 |
|
$2.7581 / $3.7788 | Buy Now |
Part Details for 691321300015
691321300015 CAD Models
691321300015 Part Data Attributes:
|
691321300015
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
691321300015
Wurth Elektronik
Serie 321 - 3.81mm Vertical PCB Header WR-TBL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | STANDARD: UL 94V-0, POLYAMIDE66 | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 15 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |
Alternate Parts for 691321300015
This table gives cross-reference parts and alternative options found for 691321300015. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 691321300015, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
20020107-C151A01LF | Barrier Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s), LEAD FREE | Amphenol FCi | 691321300015 vs 20020107-C151A01LF |