Part Details for 691321300024 by Wurth Elektronik
Overview of 691321300024 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 691321300024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-691321300024-ND
|
DigiKey | 3.81 MM TERMINAL BLOCK HEADER, V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
144 In Stock |
|
$4.4480 / $7.0200 | Buy Now |
DISTI #
710-691321300024
|
Mouser Electronics | Pluggable Terminal Blocks WR-TBL 300VAC 24Posi 24P Vertical RoHS: Compliant | 58 |
|
$4.4400 / $7.0200 | Buy Now |
DISTI #
57F1710
|
Bürklin Elektronik | Pin header, 24 pole, pitch 3.81 mm, straight, green, 691321300024 Min Qty: 1 | 30 |
|
$4.4935 / $7.0875 | Buy Now |
Part Details for 691321300024
691321300024 CAD Models
691321300024 Part Data Attributes:
|
691321300024
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
691321300024
Wurth Elektronik
Serie 321 - 3.81mm Vertical PCB Header WR-TBL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | STANDARD: UL 94V-0, POLYAMIDE66 | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 24 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |