-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Serie 3221 - 3.50mm Horizontal PCB Header WR-TBL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
691322110003 by Wurth Elektronik is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16T1539
|
Newark | Terminal Block, Header, 3Pos, Th, Pitch Spacing:3.5Mm, No. Of Positions:3Positions, Rated Current:10A, Rated Voltage:300V, Product Range:Wr-Tbl 3221 Series, Block Orientation:Through Hole Right Angle, Gender:Header Rohs Compliant: Yes |Wurth Elektronik 691322110003 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1350 |
|
$0.5780 / $0.8720 | Buy Now |
DISTI #
71071947
|
RS | 3221, 3.5mm Pitch Straight Pluggable Term Block, PCB Header, Through Hole, 3 Way | Wurth Elektronik 691322110003 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 14 |
|
$0.5310 / $0.7370 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
691322110003
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
691322110003
Wurth Elektronik
Serie 3221 - 3.50mm Horizontal PCB Header WR-TBL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | STANDARD: UL 94V-0, POLYAMIDE66 | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |