-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16T1543
|
Newark | Wire-To-Board Connector, Wr-Tbl 3221 Series, Through Hole, Header, 8, 3.5 Mm Rohs Compliant: Yes |Wurth Elektronik 691322110008 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 86 |
|
$1.0700 / $1.6400 | Buy Now |
DISTI #
732-2774-ND
|
DigiKey | TERM BLOCK HDR 8POS 90DEG 3.5MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
1351 In Stock |
|
$0.8950 / $1.4700 | Buy Now |
DISTI #
710-691322110008
|
Mouser Electronics | Pluggable Terminal Blocks WR-TBL 300VAC 10A 8P Right Angle RoHS: Compliant | 1008 |
|
$0.8940 / $1.4700 | Buy Now |
DISTI #
57F1717
|
Bürklin Elektronik | Pin header, 8 pole, pitch 3.5 mm, angled, green, 691322110008 Min Qty: 1 | 40 |
|
$0.9516 / $1.4541 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
691322110008
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
691322110008
Wurth Elektronik
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | STANDARD: UL 94V-0, POLYAMIDE66 | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 8 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |