-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Serie 322 - 3.81mm Horizontal PCB Header WR-TBL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-691322310014-ND
|
DigiKey | 3.81 MM TERMINAL BLOCK HEADER, H Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
97 In Stock |
|
$2.3920 / $3.7800 | Buy Now |
DISTI #
710-691322310014
|
Mouser Electronics | Pluggable Terminal Blocks WR-TBL 300VAC 14Posi 10+/-10.5A Rht Angle RoHS: Compliant | 144 |
|
$2.3900 / $3.7800 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 30 |
|
$3.5840 / $7.1680 | Buy Now |
|
Quest Components | 24 |
|
$4.8000 / $9.6000 | Buy Now | |
DISTI #
57F1731
|
Bürklin Elektronik | Pin header, 14 pole, pitch 3.81 mm, angled, green, 691322310014 Min Qty: 1 | 40 |
|
$2.4069 / $3.8056 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
691322310014
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
691322310014
Wurth Elektronik
Serie 322 - 3.81mm Horizontal PCB Header WR-TBL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |
This table gives cross-reference parts and alternative options found for 691322310014. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 691322310014, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
20020108-D141A01LF | Barrier Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 691322310014 vs 20020108-D141A01LF |
20020108-C141A01LF | Barrier Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 691322310014 vs 20020108-C141A01LF |