There are no models available for this part yet.
Overview of 691323100006 by Wurth Elektronik
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 691323100006 by Wurth Elektronik
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
732-691323100006-ND
|
DigiKey | 3.50 MM TERMINAL BLOCK HEADER, V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
143 In Stock |
|
$2.8810 / $4.5400 | Buy Now | |
DISTI #
710-691323100006
|
Mouser Electronics | Pluggable Terminal Blocks WR-TBL 300VAC 6 Posi 10+/-10.5A Vertical RoHS: Compliant | 196 |
|
$2.8800 / $4.5500 | Buy Now | |
DISTI #
74394892
|
RS | Terminal block, 3.50mm pitch, vertical PCB header with flanges, 6 Pins | Wurth Elektronik 691323100006 RoHS: Compliant Min Qty: 280 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1700 / $2.7100 | RFQ |
CAD Models for 691323100006 by Wurth Elektronik
Part Data Attributes for 691323100006 by Wurth Elektronik
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WUERTH ELEKTRONIK GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Samacsys Manufacturer
|
Würth Elektronik
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|