There are no models available for this part yet.
Overview of 691325310012 by Wurth Elektronik
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 691325310012 by Wurth Elektronik
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
732-691325310012-ND
|
DigiKey | 3.81 MM TERMINAL BLOCK HEADER, H Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
8 In Stock |
|
$4.0920 / $6.4600 | Buy Now | |
DISTI #
710-691325310012
|
Mouser Electronics | Pluggable Terminal Blocks WR-TBL 300VAC 12 Pos 10+/-10.5A Right Angle RoHS: Compliant | 154 |
|
$3.6800 / $6.4600 | Buy Now | |
DISTI #
74395002
|
RS | Terminal block, 3.81mm pitch, horizontal PCB header with flanges, 12 Pins | Wurth Elektronik 691325310012 RoHS: Compliant Min Qty: 180 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0800 / $3.8600 | RFQ |
CAD Models for 691325310012 by Wurth Elektronik
Part Data Attributes for 691325310012 by Wurth Elektronik
691325310012
Wurth Elektronik
|
|
---|---|
Samacsys Manufacturer
|
Würth Elektronik
|
Want to compare parts?
-
691325310012Wurth ElektronikVS
-