Part Details for 691329300012 by Wurth Elektronik
Overview of 691329300012 by Wurth Elektronik
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for 691329300012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-691329300012-ND
|
DigiKey | 3.81 MM TERMINAL BLOCK HEADER, D Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
50 In Stock |
|
$4.2660 / $6.2800 | Buy Now |
DISTI #
710-691329300012
|
Mouser Electronics | Pluggable Terminal Blocks WR-TBL 3.81mm Pitch PCB Header 12P RoHS: Compliant | 10 |
|
$3.8700 / $5.3000 | Buy Now |
DISTI #
74395212
|
RS | Terminal block, 3.81mm, double level vertical male PCB header, 12 Pins | Wurth Elektronik 691329300012 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2100 / $4.0200 | RFQ |
|
Bristol Electronics | Min Qty: 1 | 10 |
|
$5.8240 / $8.9600 | Buy Now |
|
Quest Components | 8 |
|
$6.0000 / $12.0000 | Buy Now |
Part Details for 691329300012
691329300012 CAD Models
691329300012 Part Data Attributes
|
691329300012
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
691329300012
Wurth Elektronik
Serie 3293 - 3.81mm Double Level Vertical Male PCB Header WR-TBL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |