Part Details for 691330300006 by Wurth Elektronik
Overview of 691330300006 by Wurth Elektronik
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 691330300006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-691330300006-ND
|
DigiKey | 3.81 MM TERMINAL BLOCK HEADER, D Min Qty: 80 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.6690 | Buy Now |
DISTI #
710-691330300006
|
Mouser Electronics | Pluggable Terminal Blocks WR-TBL 3.81mm Pitch PCB Header 6P RoHS: Compliant | 80 |
|
$2.6200 / $2.9300 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 10 |
|
$5.8240 / $8.9600 | Buy Now |
|
Quest Components | 8 |
|
$6.0000 / $12.0000 | Buy Now | |
DISTI #
3767420
|
Farnell | TERMINAL BLOCK, 2 LEVEL, HDR, 6POS, TH RoHS: Compliant Min Qty: 80 Lead time: 12 Weeks, 1 Days Container: Each | 0 |
|
$2.7227 | Buy Now |
Part Details for 691330300006
691330300006 CAD Models
691330300006 Part Data Attributes
|
691330300006
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
691330300006
Wurth Elektronik
Serie 3303 - 3.81mm Double Level Vertical Male PCB Header with Flanges & Nut Type WR-TBL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |