Part Details for 691337500008 by Wurth Elektronik
Overview of 691337500008 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 691337500008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-691337500008-ND
|
DigiKey | 5.08 MM TERMINAL BLOCK HEADER, D Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
60 In Stock |
|
$6.1410 / $10.3400 | Buy Now |
DISTI #
710-691337500008
|
Mouser Electronics | Pluggable Terminal Blocks WR-TBL 5.08mm Pitch PCB Header 8P RoHS: Compliant | 60 |
|
$4.3200 / $6.6900 | Buy Now |
DISTI #
74395814
|
RS | Terminal block, 5.08mm, double level vertical header male W/flanges, 8 Pins | Wurth Elektronik 691337500008 RoHS: Compliant Min Qty: 60 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$4.6300 / $5.7900 | RFQ |
Part Details for 691337500008
691337500008 CAD Models
691337500008 Part Data Attributes
|
691337500008
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
691337500008
Wurth Elektronik
Serie 3375 - 5.08mm Double Level Vertical Male PCB Header w. Flanges & Nut Type WR-TBL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |