Part Details for 691337500012 by Wurth Elektronik
Overview of 691337500012 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 691337500012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-691337500012-ND
|
DigiKey | 5.08 MM TERMINAL BLOCK HEADER, D Min Qty: 30 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.2870 | Buy Now |
DISTI #
710-691337500012
|
Mouser Electronics | Pluggable Terminal Blocks WR-TBL 5.08mm Pitch PCB Header 12P RoHS: Compliant | 30 |
|
$5.5700 / $7.9300 | Buy Now |
DISTI #
57F1828
|
Bürklin Elektronik | Pin header, 12 pole, pitch 5.08 mm, straight, green, 691337500012 Min Qty: 1 | 15 |
|
$7.8860 / $13.6934 | Buy Now |
Part Details for 691337500012
691337500012 CAD Models
691337500012 Part Data Attributes
|
691337500012
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
691337500012
Wurth Elektronik
Serie 3375 - 5.08mm Double Level Vertical Male PCB Header w. Flanges & Nut Type WR-TBL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |