Part Details for 691340400003 by Wurth Elektronik
Overview of 691340400003 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 691340400003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-691340400003-ND
|
DigiKey | 7.62 MM TERMINAL BLOCK PLUG, VER Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
139 In Stock |
|
$3.0960 / $4.8900 | Buy Now |
DISTI #
710-691340400003
|
Mouser Electronics | Pluggable Terminal Blocks WR-TBL 300VAC 20A 3P Vertical 24-12AWG RoHS: Compliant | 107 |
|
$3.0900 / $4.8900 | Buy Now |
DISTI #
57F1838
|
Bürklin Elektronik | Socket header, 3 pole, pitch 7.62 mm, angled, green, 691340400003 Min Qty: 1 | 50 |
|
$3.1019 / $4.8898 | Buy Now |
DISTI #
3768580
|
Farnell | TERMINAL BLOCK, PLUGGABLE, 3POS, 12AWG RoHS: Compliant Min Qty: 100 Lead time: 12 Weeks, 1 Days Container: Each | 0 |
|
$3.8190 | Buy Now |
Part Details for 691340400003
691340400003 CAD Models
691340400003 Part Data Attributes:
|
691340400003
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
691340400003
Wurth Elektronik
Serie 3404 - 7.62mm Vertical with Flanges WR-TBL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |