There are no models available for this part yet.
Overview of 691340500012 by Wurth Elektronik
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 691340500012 by Wurth Elektronik
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
732-691340500012-ND
|
DigiKey | 5.08 MM TERMINAL BLOCK PLUG, VER Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
49 In Stock |
|
$9.7980 / $15.4700 | Buy Now | |
DISTI #
710-691340500012
|
Mouser Electronics | Pluggable Terminal Blocks WR-TBL 300VAC 20Amps Vertical 24-12AWG RoHS: Compliant | 0 |
|
$9.7900 / $15.4700 | Order Now | |
DISTI #
74395715
|
RS | Terminal block, 5.08mm pitch, vertical with flanges, 12-24 AWG 12 Pins | Wurth Elektronik 691340500012 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 50 |
|
$12.3900 / $16.0900 | Buy Now |
CAD Models for 691340500012 by Wurth Elektronik
Part Data Attributes for 691340500012 by Wurth Elektronik
691340500012
Wurth Elektronik
|
|
---|---|
Samacsys Manufacturer
|
Würth Elektronik
|
Want to compare parts?
-
691340500012Wurth ElektronikVS
-