Part Details for 691340700004 by Wurth Elektronik
Overview of 691340700004 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Price & Stock for 691340700004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-691340700004-ND
|
DigiKey | 5.00 MM TERMINAL BLOCK PLUG, HOR Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
183 In Stock |
|
$2.9600 / $4.3600 | Buy Now |
DISTI #
710-691340700004
|
Mouser Electronics | Pluggable Terminal Blocks WR-TBL RisingCage 8PPlug 3.5mm Pitch RoHS: Compliant | 59 |
|
$2.9500 / $4.3600 | Buy Now |
DISTI #
74395301
|
RS | Terminal block, 5.00mm pitch, horizontal with flanges, 12-24 AWG 4 Pins | Wurth Elektronik 691340700004 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 20 |
|
$3.3900 / $4.4000 | Buy Now |
Part Details for 691340700004
691340700004 CAD Models
691340700004 Part Data Attributes
|
691340700004
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
691340700004
Wurth Elektronik
Serie 3407 - 5.00mm Horizontal with Flanges and hook on wire Side WR-TBL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |