Part Details for 691340700012 by Wurth Elektronik
Overview of 691340700012 by Wurth Elektronik
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 691340700012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-691340700012-ND
|
DigiKey | 5.00 MM TERMINAL BLOCK PLUG, HOR Min Qty: 40 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.6370 | Buy Now |
DISTI #
710-691340700012
|
Mouser Electronics | Pluggable Terminal Blocks WR-TBL 300VAC 12 Pos 15+/-17A Right Angle RoHS: Compliant | 0 |
|
$7.8400 / $11.5700 | Order Now |
DISTI #
74395298
|
RS | Terminal block, 5.00mm pitch, horizontal with flanges, 12-24 AWG 12 Pins | Wurth Elektronik 691340700012 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 40 |
|
$9.2700 / $12.0300 | Buy Now |
|
Quest Components | TERMINAL BLOCK, 5.00MM PITCH, HORIZONTAL WITH FLANGES, 12-24 AWG 12 PINS | 10 |
|
$8.8200 / $11.7600 | Buy Now |
|
Quest Components | TERMINAL BLOCK, 5.00MM PITCH, HORIZONTAL WITH FLANGES, 12-24 AWG 12 PINS (Also Known As: 691 340 700 012) | 10 |
|
$8.8200 / $11.7600 | Buy Now |
Part Details for 691340700012
691340700012 CAD Models
691340700012 Part Data Attributes
|
691340700012
Wurth Elektronik
Buy Now
|
Compare Parts:
691340700012
Wurth Elektronik
|
Samacsys Manufacturer | Würth Elektronik |