Part Details for 691343510002 by Wurth Elektronik
Overview of 691343510002 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 691343510002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-691343510002-ND
|
DigiKey | 5.08 MM TERMINAL BLOCK PLUG, HOR Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
68 In Stock |
|
$2.2790 / $3.6000 | Buy Now |
DISTI #
710-691343510002
|
Mouser Electronics | Pluggable Terminal Blocks WR-TBL 300VAC 2 Posi 15+/-17A Right Angle RoHS: Compliant | 75 |
|
$2.2700 / $3.6000 | Buy Now |
DISTI #
57F1866
|
Bürklin Elektronik | Socket header, 2 pole, pitch 5.08 mm, straight, green, 691343510002 Min Qty: 1 | 35 |
|
$2.2668 / $3.5820 | Buy Now |
Part Details for 691343510002
691343510002 CAD Models
691343510002 Part Data Attributes
|
691343510002
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
691343510002
Wurth Elektronik
Serie 3435 - 5.08mm Horizontal with Flanges and Hook on Wire Side WR-TBL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |