Part Details for 691343510004 by Wurth Elektronik
Overview of 691343510004 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 691343510004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-691343510004-ND
|
DigiKey | 5.08 MM TERMINAL BLOCK PLUG, HOR Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
108 In Stock |
|
$3.4180 / $5.3900 | Buy Now |
DISTI #
710-691343510004
|
Mouser Electronics | Pluggable Terminal Blocks WR-TBL 300VAC 4 Posi 15+/-17A Right Angle RoHS: Compliant | 0 |
|
$3.4100 / $5.4000 | Order Now |
DISTI #
74395548
|
RS | Terminal block, 5.08mm pitch, horizontal with flanges, 12-24 AWG 4 Pins | Wurth Elektronik 691343510004 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 20 |
|
$4.3200 / $5.6200 | Buy Now |
Part Details for 691343510004
691343510004 CAD Models
691343510004 Part Data Attributes
|
691343510004
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
691343510004
Wurth Elektronik
Serie 3435 - 5.08mm Horizontal with Flanges and Hook on Wire Side WR-TBL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |