There are no models available for this part yet.
Overview of 691343510005 by Wurth Elektronik
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Price & Stock for 691343510005 by Wurth Elektronik
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
732-691343510005-ND
|
DigiKey | 5.08 MM TERMINAL BLOCK PLUG, HOR Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
60 In Stock |
|
$4.1020 / $6.4700 | Buy Now | |
DISTI #
710-691343510005
|
Mouser Electronics | Pluggable Terminal Blocks WR-TBL 300VAC 5 Posi 15+/-17A Right Angle RoHS: Compliant | 0 |
|
$4.0000 / $6.4800 | Order Now | |
DISTI #
74395549
|
RS | Terminal block, 5.08mm pitch, horizontal with flanges, 12-24 AWG 5 Pins | Wurth Elektronik 691343510005 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 60 |
|
$5.1900 / $6.7400 | Buy Now |
CAD Models for 691343510005 by Wurth Elektronik
Part Data Attributes for 691343510005 by Wurth Elektronik
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WUERTH ELEKTRONIK GMBH & CO KG
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Samacsys Manufacturer
|
Würth Elektronik
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|